United Chemi-Con BSME100ELL222ML25S technical specifications.
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 196mR |
| Height | 25mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BSME100ELL222ML25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.