United Chemi-Con BSME160ELL101MHB5D technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BSME160ELL101MHB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.