United Chemi-Con BSME160ETD471MJ20S technical specifications.
| Capacitance | 470uF |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 485mA |
| RoHS Compliant | Yes |
| Series | SME |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BSME160ETD471MJ20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.