United Chemi-Con BSME250ELL101MHB5D technical specifications.
| Capacitance | 100uF |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BSME250ELL101MHB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.