United Chemi-Con BSME250ELL220MF11D technical specifications.
| Capacitance | 22uF |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BSME250ELL220MF11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.