United Chemi-Con BSME350ELL220MF11D technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12.1R |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SME-BP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BSME350ELL220MF11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.