United Chemi-Con BSME350ELL221MK20S technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BSME350ELL221MK20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.