United Chemi-Con BSME350ELL4R7ME11D technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 34mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BSME350ELL4R7ME11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.