United Chemi-Con BSME500ELL220MHB5D technical specifications.
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10.5R |
| Height | 11.5mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BSME500ELL220MHB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.