United Chemi-Con BSME500ELL2R2ME11D technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 105.477R |
| Height | 11mm |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BSME500ELL2R2ME11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.