United Chemi-Con BSRE160ETC220MF05D technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Ammo Pack |
| Series | SRE-BP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con BSRE160ETC220MF05D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.