United Chemi-Con DFDA2G223K technical specifications.
| Capacitance | 22nF |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con DFDA2G223K to view detailed technical specifications.
No datasheet is available for this part.