United Chemi-Con DTDA1J104K technical specifications.
| Capacitance | 100nF |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con DTDA1J104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.