United Chemi-Con DTDC2G473K technical specifications.
| Capacitance | 47nF |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con DTDC2G473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.