
United Chemi-Con E32D100HPN333MA41M technical specifications.
| Termination Style | Screw Terminal |
| Product Height (mm) | 41 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 41 |
| Capacitance | 33000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.04Ohm |
| Ripple Current | 7030mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con E32D100HPN333MA41M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.