This aluminum electrolytic capacitor has a termination style of screw terminal, a product height of 67mm, and a product diameter of 35mm. It has a capacitance of 15000uF, a voltage rating of 50VDC, and a tolerance of 20%. The capacitor has an ESR of 0.021 and a ripple current of 9010. It is designed for use in applications where a low ESR is required, and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
United Chemi-Con E32D500HPN153MA67M technical specifications.
| Termination Style | Screw Terminal |
| Product Height (mm) | 67 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 67 |
| Capacitance | 15000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.021Ohm |
| Ripple Current | 9010mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con E32D500HPN153MA67M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.