Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
UNITED CHEMI CON

E32D500HPN153MC48M

Datasheet
Cap Aluminum Lytic 15000uF 50V 20% (50.8 X 48mm) Screw Terminal 0.024 Ohm 10010mA 2000h 105°C
United Chemi-Con

E32D500HPN153MC48M

Cap Aluminum Lytic 15000uF 50V 20% (50.8 X 48mm) Screw Terminal 0.024 Ohm 10010mA 2000h 105°C

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Aluminum Electrolytic Capacitors
  4. Standard

Voltage50VDC
Capacitance15000uF
Quick Jump:

Technical Specifications

United Chemi-Con E32D500HPN153MC48M technical specifications.

General

Termination Style
Screw Terminal
Product Height (mm)
48
Product Diameter (mm)
50.8
Number of Terminals
2
Size (mm)
50.8 X 48
Capacitance
15000uF
Voltage
50VDC
Tolerance
20%
DC Rated Voltage
50VDC
ESR
0.024Ohm
Ripple Current
10010mA
Leakage Current
5000@5MinuA
Lifetime
2000h
Type
Electrolytic
Construction
Aluminum Cylindrical Can
ESR Type
Low
Min Operating Temperature
-40°C
Max Operating Temperature
105°C

Compliance

Cage Code
62643
EU RoHS
Yes
HTS Code
8532220055
Schedule B
8532220055
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

United Chemi-Con E32D500HPN153MC48M Datasheet

Download the complete datasheet for United Chemi-Con E32D500HPN153MC48M to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com