United Chemi-Con E32D800CPN473MDD0M technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| ESR (Equivalent Series Resistance) | 6.1mR |
| Lead Free | Lead Free |
| Lead Pitch | 28.6mm |
| Length | 130mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 25.31A |
| Series | U32D |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con E32D800CPN473MDD0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.