This 10VDC aluminum electrolytic capacitor features a capacitance of 0.82F with a tolerance of 20%. It has a low ESR type and a maximum operating temperature of 85°C. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It is rated for a minimum operating temperature of -40°C.
United Chemi-Con E36D100HPN824MEA5M technical specifications.
| Capacitance | 0.82F |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0077Ohm |
| Ripple Current | 21390mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 105mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con E36D100HPN824MEA5M to view detailed technical specifications.
No datasheet is available for this part.