United Chemi-Con E36D160LPN333TA54M technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | U36D |
| Tolerance | 50% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con E36D160LPN333TA54M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.