
United Chemi-Con E36D250LPN223TC54M technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Height - Seated (Max) | 2.125inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.875inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 49 |
| Packaging | Bulk |
| Series | U36D |
| Tolerance | 50% |
| Voltage Rating | 25V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con E36D250LPN223TC54M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
