United Chemi-Con E36D250LPN683TC92M technical specifications.
| Capacitance | 68mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| ESR (Equivalent Series Resistance) | 9mR |
| Height - Seated (Max) | 3.625inch |
| Lead Pitch | 0.875inch |
| Length | 92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 49 |
| Packaging | Bulk |
| Series | U36D |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 50% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con E36D250LPN683TC92M to view detailed technical specifications.
No datasheet is available for this part.