
United Chemi-Con E36D251LPN153TEM9M technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 31.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 9 |
| Packaging | Bulk |
| Series | U36D |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 50% |
| Voltage Rating | 250V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con E36D251LPN153TEM9M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.