United Chemi-Con E36D401LGN143TFK0M technical specifications.
| Capacitance | 14mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | U36D |
| Tolerance | 50% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con E36D401LGN143TFK0M to view detailed technical specifications.
No datasheet is available for this part.