
United Chemi-Con E36D451HPN152MCA5M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 165.8mR |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 0.875inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 49 |
| Packaging | Bulk |
| Ripple Current | 4.99A |
| RoHS Compliant | Yes |
| Series | U36D |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con E36D451HPN152MCA5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
