Cap Aluminum Lytic 3900uF 450V -10% to 50% (76.2 X 130.18mm) Screw Terminal 0.03 Ohm 11600mA 2000h 85°C T/R
United Chemi-Con E36D451HPN392TED0N technical specifications.
| Capacitance | 3900uF |
| Voltage | 450VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 450VDC |
| ESR | 0.03Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 11600mA |
| Leakage Current | 5229@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 130.18mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Chemi-Con E36D451HPN392TED0N to view detailed technical specifications.
No datasheet is available for this part.