United Chemi-Con's E37L451CPN332ME92M is a 3300uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It features a standard ESR type and a negative capacitance tolerance of -20. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is constructed with an aluminum cylindrical can and has a termination style of screw terminal.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.031Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 11600mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 92mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |