United Chemi-Con E74D250LPN203MA92M technical specifications.
| Capacitance | 20000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.0112Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 15600mA |
| Leakage Current | 2375@5MinuA |
| Lifetime | 2000h |
| Size | 34.93 X 92.08mm |
| Type | Electrolytic |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con E74D250LPN203MA92M to view detailed technical specifications.
No datasheet is available for this part.