United Chemi-Con E74D350LPN482MA41M technical specifications.
| Capacitance | 4.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 26.6mR |
| Features | General Purpose |
| Height - Seated (Max) | 1.625inch |
| Lead Pitch | 0.5inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 6.7A |
| Series | U74D |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con E74D350LPN482MA41M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.