This United Chemi-Con ECHA201VSN681MQ35S is a 680uF aluminum electrolytic capacitor with a DC rated voltage of 200VDC and a tolerance of 20%. It has a ripple current of 1820 and a lifetime of 2000 hours. The capacitor is designed for through-hole mounting and features a snap-in termination style. It operates within a temperature range of -25°C to 105°C.
United Chemi-Con ECHA201VSN681MQ35S technical specifications.
| Capacitance | 680uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1820mA |
| Lifetime | 2000h |
| Size | 25.4 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ECHA201VSN681MQ35S to view detailed technical specifications.
No datasheet is available for this part.