United Chemi-Con ECST500ADA221MJA0G technical specifications.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 670mA |
| Leakage Current | 110@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 10mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.35@20°C@100kHzOhm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ECST500ADA221MJA0G to view detailed technical specifications.
No datasheet is available for this part.