United Chemi-Con's EEX-160EFC682MMP1S is a 16VDC electrolytic capacitor with a capacitance of 6800uF and a tolerance of 20%. It features a high reliability design and a standard ESR type. The capacitor is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is available in a through-hole radial package with a terminal pitch of 7.5mm and a size of 18 x 35.5mm.
United Chemi-Con EEX-160EFC682MMP1S technical specifications.
| Capacitance | 6800uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.04Ohm |
| Ripple Current | 1990mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-160EFC682MMP1S to view detailed technical specifications.
No datasheet is available for this part.