The United Chemi-Con EEX-160ETE332ML25S is a 3300uF aluminum electrolytic capacitor rated for 16VDC with 20% tolerance. It features a standard ESR type and a high reliability construction in an aluminum cylindrical can. The capacitor is designed for through-hole mounting with a radial termination style and a 7.5mm terminal pitch. It operates within a temperature range of -55°C to 105°C.
United Chemi-Con EEX-160ETE332ML25S technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.065Ohm |
| Ripple Current | 1360mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-160ETE332ML25S to view detailed technical specifications.
No datasheet is available for this part.