The EEX-250EBC471MJ16S is a 470uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It features a high reliability construction with an aluminum cylindrical can and radial termination style. The capacitor is designed for through hole mounting and operates within a temperature range of -55 to 105°C. It has a standard ESR type and a lifetime of 3000 hours.
United Chemi-Con EEX-250EBC471MJ16S technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.28Ohm |
| Ripple Current | 453mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-250EBC471MJ16S to view detailed technical specifications.
No datasheet is available for this part.