United Chemi-Con's EEX-350EBC470MF11D is a 47uF electrolytic capacitor with a 35VDC rating and 20% tolerance. It has a standard ESR of 1.2 and a ripple current of 147. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates between -55 and 105 degrees Celsius and features high reliability.
United Chemi-Con EEX-350EBC470MF11D technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 1.2Ohm |
| Ripple Current | 147mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-350EBC470MF11D to view detailed technical specifications.
No datasheet is available for this part.