The EEX-500ELL331MJ20S is a 330uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a high reliability construction with an aluminum cylindrical can and radial termination style. The capacitor is designed for through-hole mounting and has a terminal pitch of 5. It operates within a temperature range of -55°C to 105°C.
United Chemi-Con EEX-500ELL331MJ20S technical specifications.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.2Ohm |
| Ripple Current | 581mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-500ELL331MJ20S to view detailed technical specifications.
No datasheet is available for this part.