This United Chemi-Con EEX-630EFCR47ME11D is a 63VDC 20% 0.47uF aluminum electrolytic capacitor with a through-hole radial termination style and a cylindrical can construction. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The capacitor has a high reliability feature and is suitable for use in a variety of applications.
United Chemi-Con EEX-630EFCR47ME11D technical specifications.
| Capacitance | 0.47uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 10Ohm |
| Ripple Current | 44mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-630EFCR47ME11D to view detailed technical specifications.
No datasheet is available for this part.