United Chemi-Con's EEX-630EMCR33ME11D is a 63V 20% 0.33uF aluminum electrolytic capacitor with a radial termination style and through hole mounting. It features a standard ESR type and operates over a temperature range of -55 to 105 degrees Celsius. The capacitor has a high reliability and a lifetime of 2000 hours. It measures 5 by 11 in size and has a terminal pitch of 2. The device is suitable for use in a variety of applications where a high capacitance value is required.
United Chemi-Con EEX-630EMCR33ME11D technical specifications.
| Capacitance | 0.33uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 12Ohm |
| Ripple Current | 40mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-630EMCR33ME11D to view detailed technical specifications.
No datasheet is available for this part.