United Chemi-Con's EEX-630ERC2R2ME11D is a 63VDC rated aluminum electrolytic capacitor with 2.2uF capacitance and 20% tolerance. It features a standard ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting with a radial termination style and a 2mm terminal pitch. It has a high reliability construction with an aluminum cylindrical can and a lifetime of 2000 hours.
United Chemi-Con EEX-630ERC2R2ME11D technical specifications.
| Capacitance | 2.2uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 6Ohm |
| Ripple Current | 57mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-630ERC2R2ME11D to view detailed technical specifications.
No datasheet is available for this part.