The United Chemi-Con EEX-630ETAR47ME11D is an aluminum electrolytic capacitor with a capacitance of 0.47uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 10mR. The capacitor can handle a ripple current of 44A and has a leakage current of 3uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for operation between -55°C and 105°C and features high reliability. It is designed for through-hole mounting.
United Chemi-Con EEX-630ETAR47ME11D technical specifications.
| Capacitance | 0.47uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 10Ohm |
| Ripple Current | 44mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-630ETAR47ME11D to view detailed technical specifications.
No datasheet is available for this part.