The United Chemi-Con EEX-630ETD471MK25S is a 470uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It has a low ESR of 0.089 and a high ripple current of 1050. The capacitor is designed for through-hole mounting and has a radial termination style. It operates over a temperature range of -55°C to 105°C and features high reliability. The capacitor measures 12.5 X 25 in size and has a cylindrical can construction.
United Chemi-Con EEX-630ETD471MK25S technical specifications.
| Capacitance | 470uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.089Ohm |
| Ripple Current | 1050mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-630ETD471MK25S to view detailed technical specifications.
No datasheet is available for this part.