United Chemi-Con's EFTP630LGN213MR95M is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 21000 microfarads and a DC rated voltage of 63 volts. The capacitor measures 35mm in width, 64mm in length, and 95mm in height. It is a standard product in the FTP series.
United Chemi-Con EFTP630LGN213MR95M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 35 |
| Length | 64 |
| Polarity | POLARIZED |
| Capacitance | 21000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | FTP |
| Height | 95 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EFTP630LGN213MR95M to view detailed technical specifications.
No datasheet is available for this part.