This 1200uF electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a low ESR of 0.044 and a high ripple current of 1820. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is suitable for use in applications with operating temperatures ranging from -40 to 125 degrees Celsius.
United Chemi-Con EGPA250ETE122MK20S technical specifications.
| Capacitance | 1200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.044Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1820mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 3000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | High Ripple Current|Long Life|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EGPA250ETE122MK20S to view detailed technical specifications.
No datasheet is available for this part.