This is an aluminum electrolytic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 2200 microfarads and is rated for a DC voltage of 35 volts. The capacitor is polarized and has a length of 25 millimeters. It is designed for use in through-hole mounting applications.
United Chemi-Con EGPA350ELL222MM25S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | GPA |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EGPA350ELL222MM25S to view detailed technical specifications.
No datasheet is available for this part.