Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 0.033 Ohm 2280mA 3000h 125°C Automotive Bulk
United Chemi-Con EGPA350EMC102MK25S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | GPA |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EGPA350EMC102MK25S to view detailed technical specifications.
No datasheet is available for this part.