This United Chemi-Con electrolytic capacitor features a capacitance of 680uF, a working voltage of 35VDC, and a tolerance of 20%. It has a low ESR of 0.044 and can handle a high ripple current of 1820. The capacitor is designed for through-hole mounting and has a radial termination style. It operates within a temperature range of -40°C to 125°C and is constructed with an aluminum cylindrical can. The capacitor is suitable for applications requiring high ripple current and long life.
United Chemi-Con EGPA350ETB681MK20S technical specifications.
| Capacitance | 680uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.044Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1820mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 3000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | High Ripple Current|Long Life|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EGPA350ETB681MK20S to view detailed technical specifications.
No datasheet is available for this part.