Aluminum electrolytic capacitor, 1200µF capacitance, 80VDC rated voltage, with ±20% tolerance. Features low ESR of 0.03 Ohm and high ripple current capability of 3210mA. Designed for through-hole mounting with radial terminations and a 7.5mm terminal pitch. Operates from -40°C to 125°C with a 5000-hour lifetime. Dimensions are 18 x 40mm.
United Chemi-Con EGPA800ELL122MM40S technical specifications.
| Capacitance | 1200uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.03Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3210mA |
| Leakage Current | 2880@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | High Ripple Current|Long Life|Low Impedance|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EGPA800ELL122MM40S to view detailed technical specifications.
No datasheet is available for this part.