This 100VDC aluminum electrolytic capacitor features a capacitance of 680uF with a tolerance of 20%. It has a DC rated voltage of 100V and an ESR of 0.03. The capacitor is designed for through-hole mounting with a radial termination style and an aluminum cylindrical can construction. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 135 degrees Celsius.
United Chemi-Con EGVD101EC5681MMP1H technical specifications.
| Capacitance | 680uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.03Ohm |
| Ripple Current | 3210mA |
| Leakage Current | 2040@1MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EGVD101EC5681MMP1H to view detailed technical specifications.
No datasheet is available for this part.