This 50V electrolytic capacitor features a capacitance of 2400uF with a tolerance of 20%. It has a DC rated voltage of 50V and an ESR of 0.024. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40°C to 135°C.
United Chemi-Con EGVD500EC5242MMP1H technical specifications.
| Capacitance | 2400uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.024Ohm |
| Ripple Current | 3330mA |
| Leakage Current | 3600@1MinuA |
| Lifetime | 3000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EGVD500EC5242MMP1H to view detailed technical specifications.
No datasheet is available for this part.