United Chemi-Con EGVD500ELL242MMP1H technical specifications.
| Capacitance | 2400uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.024Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3330mA |
| Leakage Current | 3600@1MinuA |
| Lifetime | 3000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EGVD500ELL242MMP1H to view detailed technical specifications.
No datasheet is available for this part.